Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS6C4008A-55SIN

e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 55ns 20.75mm 4Mb 2.7V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C4008A-55SIN.

IHS

Datasheet16 pages14 years ago

CAD Models

Download Alliance Memory AS6C4008A-55SIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 6.67
Stock
121,581
133,490
133,490
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-05-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-06-30
LTD Date2023-03-31

Related Parts

SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP
512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32SOP
IC SRAM 4MBIT 55NS 32SOP / SRAM Chip Async Single 3.3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R
Alliance MemoryAS6C4008-55SIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
4Mb (512K x 8) 4.5V 25mA 5.5V Parallel SOP-32 SMD mount,glue mount 20.75mm*11.4mm*2.75mm
e3 Surface Mount Tray SRAM - Asynchronous ic memory 45ns 20.495mm 20mA 4Mb

Descriptions

Descriptions of Alliance Memory AS6C4008A-55SIN provided by its distributors.

e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 55ns 20.75mm 4Mb 2.7V
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP
Low Power CMOS SRAM 4MB 32pin 450mil SOP 3V 512k x 8
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C4008A55SIN