ISSI IS62WV5128BLL-55HLI

512K X 8 Low Voltage, Ultra Low Power Cmos Static Ram Standard SRAM, 512KX8, 55NS, Cmos, PDSO32
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV5128BLL-55HLI.

IHS

Datasheet17 pages9 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-3.87%

CAD Models

Download ISSI IS62WV5128BLL-55HLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alliance MemoryAS6C4008A-55TIN
SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55 ns 32-TSOP I
SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 32-Pin TSOP-II
Alliance MemoryAS6C4008-55TIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
Alliance MemoryAS6C4008-55STIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOP-32
SRAM Chip Async Single 5V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R / IC SRAM 4MBIT 45NS 32TSOP
IC SRAM 4M PARALLEL 32TSOP II / 512K x 8 HIGH-SPEED CMOS STATIC RAM

Descriptions

Descriptions of ISSI IS62WV5128BLL-55HLI provided by its distributors.

512K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v~3.6v,32 Pin sTSOP I (8x13.4mm), RoHS
INTEGRATED SILICON SOLUTION (ISSI) - IS62WV5128BLL-55HLI - SRAM, 512K X 8, 3V, 55NS, 32STSOP1
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...3.6 V Supply current: 15 mA Organisation: 512 k x 8 Bit Package: TSOP-32
SRAM, 512K X 8, 3V, 55NS, 32STSOP1; Memory Size: 4Mbit; SRAM Memory Configuration: 512K x 8bit; Supply Voltage Range: 2.5V to 3.6V; Memory Case Style: TSOP-I; No. of Pins: 32Pins; Access Time: 55ns; Operating Temperature Min: -

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV5128BLL-55 HLI
  • IS62WV5128BLL-55HLI.
  • IS62WV5128BLL55HLI