What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY62148ELL-45ZSXIT

SRAM Chip Async Single 5V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R / IC SRAM 4MBIT 45NS 32TSOP
$ 4.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62148ELL-45ZSXIT.

Newark

Datasheet18 pages19 years ago

Augswan

_legacy Avnet

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+0.10%

CAD Models

Download Infineon CY62148ELL-45ZSXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SRAM Chip Async Single 5V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II
Alliance MemoryAS6C4008-55TIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
Alliance MemoryAS6C4008-55STIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOP-32
SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 32-Pin TSOP-II
IC SRAM 4M PARALLEL 32TSOP I / 512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM
512K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32

Descriptions

Descriptions of Infineon CY62148ELL-45ZSXIT provided by its distributors.

SRAM Chip Async Single 5V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R / IC SRAM 4MBIT 45NS 32TSOP
CY62148 Series 4 M (512 kb x 8) 5 V 45 ns Asynchronous SRAM - TSOP II-32
Sram, 4Mbit, 4.5V To 5.5V, Tsop-Ii-32; Sram Type:Asynchronous Sram; Memory Configuration:512K X 8Bit; Ic Case/Package:Tsop-Ii; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V Rohs Compliant: Yes |Cypress Infineon Technologies CY62148ELL-45ZSXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62148ELL45ZSXIT
  • SP005647701