ISSI IS61C5128AS-25TLI

IC SRAM 4M Parallel 32TSOP II / 512K X 8 High-speed Cmos Static Ram
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C5128AS-25TLI.

IHS

Datasheet19 pages9 years ago

Factory Futures

Inventory History

3 month trend:
+95.31%

CAD Models

Download ISSI IS61C5128AS-25TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 5V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II
SRAM Chip Async Single 5V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R / IC SRAM 4MBIT 45NS 32TSOP
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 25ns 32-Pin TSOP-II
Alliance MemoryAS6C4008-55TIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
Alliance MemoryAS6C4008-55STIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOP-32
512K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32

Descriptions

Descriptions of ISSI IS61C5128AS-25TLI provided by its distributors.

IC SRAM 4M PARALLEL 32TSOP II / 512K x 8 HIGH-SPEED CMOS STATIC RAM
SRAM Chip Async Single 5V 4M-bit 512K x 8 25ns 32-Pin TSOP-II
R-PDSO-G44 Surface Mount Tray SRAM - Asynchronous ic memory 25ns 0.8mm 15mA 4Mb
4Mb £¨512K x 8£© 512 k x 8 4.5V 15mA 5.5V Parallel TSOP-32
Serial SRAM, 512Kx8, 5V, TSOP2-32, RoHS
ISSI SCT
IC SRAM 4MBIT PARALLEL 32TSOP II
Standard SRAM, 512KX8, 25ns, CMOS, PDSO44
4Mb, high-Speed, low Power, async,512K X 8,25Ns,5V,32 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61C5128AS-25TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C5128AS25TLI