Alliance Memory AS6C4008-55TIN

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C4008-55TIN.

Kruse

Datasheet14 pages13 years ago

Farnell

HQonline

TME

iiiC

Inventory History

3 month trend:
-47.13%

CAD Models

Download Alliance Memory AS6C4008-55TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alliance MemoryAS6C4008A-55TIN
LP SRAM 4Mb 512K x 8 2.7 ~ 3.6V 32pin TSOP I (8 x 20mm) 55ns Industrial Temp
512K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
SRAM Chip Async Single 5V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II
512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32TSOP I
4Mb (512K x 8) 512 k x 8 4.5V 20mA 5.5V Parallel TSOP-32 SMD mount,glue mount 1.05mm(height)
4Mb (512K x 8) 512 k x 8 2.2V 20mA 3.6V Parallel 8bit TSOP-32 SMD mount 1.2mm(height)

Descriptions

Descriptions of Alliance Memory AS6C4008-55TIN provided by its distributors.

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
LP SRAM, 4Mb, 512K x 8, 2.7 ~ 5.5V, 32pin TSOP I (8 x 20mm), 55ns, Industrial Temp
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin TSOP-I Tray
Low Power CMOS SRAM 4MB 32pin TSOP 1 (8 x 20 mm) 2.7-5V 512k x 8
SRAM, Asynchronous, 4 Mbit, 512K x 8bit, TSOP-I, 32 Pins, 2.7 V
Alliance Memory SRAM, 4Mbit, 32-Pin, SMD, 8Bit, TSOP
IC,AS6C4008-55TIN,TSOP-32 LP SRAM,55NS,512K X 8,2.7-5.5V
存储器, SRAM, 4MB, -40 至 85度, TSOP-I;
SRAM, 4MBIT, -40 TO 85DEG C, TSOP-I;
IC SRAM 4MBIT PARALLEL 32TSOP I
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
Alliance Memory AS6C4008-55TIN SRAM
RS APAC
Static Random Access Memory (SRAM)

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C4008-55TIN.