ISSI IS62WV102416EBLL-45BLI

SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 45ns 48-Pin TFBGA
$ 9.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV102416EBLL-45BLI.

HQonline

Datasheet15 pages10 years ago

Inventory History

3 month trend:
-15.23%

CAD Models

Download ISSI IS62WV102416EBLL-45BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.811
$ 11.818
Stock
135,086
89,102
Authorized Distributors
5
2
Case/Package
BGA
-
Number of Pins
48
-
Memory Type
RAM, SRAM - Asynchronous
-
Density
-
-
Address Bus Width
-
-
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

4-Mbit (256K X 16) Static RAM Standard SRAM, 256KX16, 45ns, CMOS, PBGA48
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 45ns 48-Pin VFBGA
CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
Alliance MemoryAS7C34098A-10BIN
AS7C34098A Series 4 Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - BGA-48
Alliance MemoryAS7C34098A-10BINTR
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin BGA
8MB, LOW POWER/POWER SAVER,ASYNC,512K X 16,55NS,1.65V~2.2V,48 BALL MBGA (6X8 MM), ROHS

Descriptions

Descriptions of ISSI IS62WV102416EBLL-45BLI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 45ns 48-Pin TFBGA
Surface Mount Tray 1MX16 SRAM - Asynchronous ic memory 45ns 6mm 0.000025A 16777216bit
16Mb £¨1M x 16£© 1 M x 16 2.2V 30mA 3.6V Parallel BGA
Serial SRAM, 1Mx16, 1.65 to 3.6V, BGA-48, RoHS
ISSI SCT
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48
2.2V~3.6V 16Mbit VFBGA-48(6x8) SRAM ROHS
IC SRAM 16MBIT PARALLEL 48VFBGA
Static Random Access Memory (SRAM)
16Mb, Low Power/Power Saver,async,1M X 16,45Ns,2.2V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV102416EBLL-45BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV102416EBLL45BLI