Infineon CY62158EV30LL-45BVXI

CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62158EV30LL-45BVXI.

IHS

Datasheet20 pages6 years ago

element14 APAC

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-33.80%

CAD Models

Download Infineon CY62158EV30LL-45BVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 1M x 8 55ns 48-Pin Mini-BGA
4-Mbit (256K X 16) Static RAM Standard SRAM, 256KX16, 45ns, CMOS, PBGA48
Pseudo Static RAM, 1MX16, 55ns, CMOS, PBGA48
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns Automotive 48-Pin Mini-BGA
Alliance MemoryAS7C34098A-10BIN
AS7C34098A Series 4 Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - BGA-48

Descriptions

Descriptions of Infineon CY62158EV30LL-45BVXI provided by its distributors.

CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
SRAM Chip Async Single 2.5V/3.3V 8M-bit 1M x 8 45ns 48-Pin VFBGA Tray
8Mb £¨1M x 8£© 1 M x 8 2.2V 25mA 3.6V Parallel BGA
e1 Surface Mount CY62158 Tray ic memory 45ns 8mm 25mA 8Mb
Standard SRAM, 1MX8, 45ns, CMOS, PBGA48
1M X 8 STANDARD SRAM 45 ns PBGA48
SRAM, 8MBIT, 1M X 8BIT, 45NS, VFBGA-48
IC SRAM 8MBIT PARALLEL 48VFBGA
Static Random Access Memory (SRAM)
SRAM, 8MBIT, 1M X 8BIT, 45NS, VFBGA-48; Memory Size:8Mbit; SRAM Memory Configuration:1M x 8bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:VFBGA; No. of Pins:48Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62158EV30LL45BVXI
  • SP005638085