ISSI IS62WV51216EBLL-45BLI

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 45ns 48-Pin VFBGA
$ 5.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV51216EBLL-45BLI.

HQonline

Datasheet18 pages10 years ago

Inventory History

3 month trend:
-90.66%

CAD Models

Download ISSI IS62WV51216EBLL-45BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2014-05-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

4-Mbit (256K X 16) Static RAM Standard SRAM, 256KX16, 45ns, CMOS, PBGA48
Alliance MemoryAS7C34098A-10BIN
AS7C34098A Series 4 Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - BGA-48
Alliance MemoryAS7C34098A-10BINTR
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin BGA
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns Automotive 48-Pin Mini-BGA
Pseudo Static RAM, 1MX16, 55ns, CMOS, PBGA48
CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of ISSI IS62WV51216EBLL-45BLI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 45ns 48-Pin VFBGA
Surface Mount Tray 512KX16 SRAM - Asynchronous ic memory 45ns 6mm 8388608bit 2.2V
Serial SRAM, 512Kx16, 1.65 to 3.6V, BGA-48, RoHS
ISSI SCT
8Mb £¨512K x 16£© 2.2V 25mA 3.6V Parallel BGA
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48
IC SRAM 8MBIT PARALLEL 48VFBGA
Static Random Access Memory (SRAM)
SRAM, 8MBIT, -40 TO 85DEG C; SRAM Type:Asynchronous SRAM, LPSRAM; Memory Configuration:512K x 16bit; IC Case / Package:Mini BGA; No. of Pins:48Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV51216EBLL45BLI