ISSI IS62C1024AL-35QI

SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C1024AL-35QI.

IHS

Datasheet11 pages15 years ago

Augswan

Newark

CAD Models

Download ISSI IS62C1024AL-35QI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.563
$ 2.563
Stock
146,691
183,459
183,459
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
e3 Surface Mount Tray SRAM - Asynchronous ic memory 25ns 11.43mm 15mA 4Mb
e3 Surface Mount Tray SRAM - Asynchronous ic memory 45ns 20.495mm 20mA 4Mb
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
4Mb £¨512K x 8£© 512K x 8 4.5V 25mA 5.5V Parallel SOP-32 20.95mm*11.5mm*2.75mm
Alliance MemoryAS6C1008-55SINTR
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32

Descriptions

Descriptions of ISSI IS62C1024AL-35QI provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
IC SRAM 1MBIT PARALLEL 32SOP
Sram, 1Mbit, Sop-32; Memory Size:1Mbit; Sram Memory Configuration:128K X 8Bit; Supply Voltage Range:4.5V To 5.5V; Memory Case Style:Sop; No. Of Pins:32Pins; Access Time:35Ns; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: No |Integrated Silicon Solution (Issi) IS62C1024AL-35QI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C1024AL35QI