ISSI IS61WV10248EDBLL-10TLI

Surface Mount Tray 1MX8 SRAM - Asynchronous ic memory 10ns 10.16mm 0.015A 8388608bit
$ 11.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV10248EDBLL-10TLI.

HQonline

Datasheet18 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.26%

CAD Models

Download ISSI IS61WV10248EDBLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS61WV10248EDBLL-10TLI provided by its distributors.

Surface Mount Tray 1MX8 SRAM - Asynchronous ic memory 10ns 10.16mm 0.015A 8388608bit
SRAM Chip Async Single 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II
8Mb £¨1M x 8£© 1 M x 8 2.4V 50mA 3.6V Parallel TSOP-44
Serial SRAM, 1Mx8, 2.4 to 3.6V, TSOP2-44, RoHS
ISSI SCT
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 1MX8, 10ns, CMOS, PDSO44
Static Random Access Memory (SRAM)
8Mb, high-Speed/Low Power, async With Ecc,1Mb X 8,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV10248EDBLL-10TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV10248EDBLL10TLI