ISSI IS61WV102416BLL-10MLI

16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel 16 BGA-48 11mm*9mm*1.2mm
$ 24.234
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV102416BLL-10MLI.

IHS

Datasheet20 pages11 years ago

element14 APAC

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+9.81%

CAD Models

Download ISSI IS61WV102416BLL-10MLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1M x 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 16M PARALLEL 48TFBGA
INTEGRATED SILICON SOLUTION (ISSI) - IS61WV20488BLL-10MLI - SRAM, 16MBIT, 10NS, 48BGA
Alliance MemoryAS7C316098A-10BINTR
SRAM Chip Async Single 3.3V 16Mbit 1M X 16 10ns 48-Pin TFBGA T/R
Alliance MemoryAS7C316098A-10BIN
AS7C316098A Series 16 Mb (1 M x 16) 10 ns 3.6 V High Speed CMOS SRAM - TFBGA-48
SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TFBGA
Alliance MemoryAS6C1616-70BIN
AS6C1616 Series 16 Mbit (1024 K x 16) 2.7 - 3.6 V 70 Asynchronous SRAM - FBGA-48

Descriptions

Descriptions of ISSI IS61WV102416BLL-10MLI provided by its distributors.

16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel 16 BGA-48 11mm*9mm*1.2mm
1M X 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY Standard SRAM, 1MX16, 10ns, CMOS, PBGA48
SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TFBGA
e1 Surface Mount Tray SRAM - Asynchronous ic memory 10ns 0.75mm 95mA 16Mb
SRAM, 16 Mbit, 1M x 16bit, 3 V, 48 Pins, TFBGA
CMOS STATIC RAM (1Mx16) IS&+WV102416 BLL
IC SRAM 16M PARALLEL 48MINIBGA
Static Random Access Memory (SRAM)
FUSE BRD MNT 160MA 250VAC RADIAL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV102416 BLL-10MLI
  • IS61WV102416BLL-10MLI.
  • IS61WV102416BLL10MLI