Alliance Memory AS7C316098A-10BIN

AS7C316098A Series 16 Mb (1 M x 16) 10 ns 3.6 V High Speed CMOS SRAM - TFBGA-48
$ 25.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C316098A-10BIN.

IHS

Datasheet13 pages13 years ago

tccoilparts.com

Inventory History

3 month trend:
+7.59%

CAD Models

Download Alliance Memory AS7C316098A-10BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alliance MemoryAS6C1616A-55BIN
AS6C1616A Series 16-Mbit (1024 K x 16) 2.7 to 3.6 V 55 ns Static RAM - TFBGA-48
16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel 16 BGA-48 11mm*9mm*1.2mm
1M x 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 16M PARALLEL 48TFBGA
INTEGRATED SILICON SOLUTION (ISSI) - IS61WV20488BLL-10MLI - SRAM, 16MBIT, 10NS, 48BGA
Alliance MemoryAS6C1616-70BIN
AS6C1616 Series 16 Mbit (1024 K x 16) 2.7 - 3.6 V 70 Asynchronous SRAM - FBGA-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 70ns 48-Pin TFBGA Tray

Descriptions

Descriptions of Alliance Memory AS7C316098A-10BIN provided by its distributors.

AS7C316098A Series 16 Mb (1 M x 16) 10 ns 3.6 V High Speed CMOS SRAM - TFBGA-48
16Mb £¨1M x 16£© 1 M x 16 3V 160mA 3.6V 1MHz Parallel BGA 6.05mm*8.05mm*1.05mm
SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 48-Pin TFBGA
High Speed CMOS SRAM 4MB 3.3V 1024k x 16 48ball TFBGA
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 1MHz 10ns 8.05mm 16Mb
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48
3V~3.6V 16Mbit TFBGA-48(6x8) SRAM ROHS
Sram, 16Mb, 1024K X 16, 3.3V, 48-Ball Tfbga, 10Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS7C316098A-10BIN
IC SRAM 16MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C316098A10BIN