ISSI IS62WV102416BLL-25MLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TFBGA
$ 20.913
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV102416BLL-25MLI.

HQonline

Datasheet17 pages11 years ago

Augswan

CAD Models

Download ISSI IS62WV102416BLL-25MLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel 16 BGA-48 11mm*9mm*1.2mm
1M x 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 16M PARALLEL 48TFBGA
INTEGRATED SILICON SOLUTION (ISSI) - IS61WV20488BLL-10MLI - SRAM, 16MBIT, 10NS, 48BGA
Alliance MemoryAS6C1616A-55BIN
AS6C1616A Series 16-Mbit (1024 K x 16) 2.7 to 3.6 V 55 ns Static RAM - TFBGA-48
Alliance MemoryAS6C1616-70BIN
AS6C1616 Series 16 Mbit (1024 K x 16) 2.7 - 3.6 V 70 Asynchronous SRAM - FBGA-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TFBGA Tray

Descriptions

Descriptions of ISSI IS62WV102416BLL-25MLI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TFBGA
e1 Surface Mount Tray SRAM - Asynchronous ic memory 25ns 0.75mm 30mA 16Mb
Serial SRAM, 1Mx16, 1.65 to 3.6V, BGA-48, RoHS
ISSI SCT
Standard SRAM, 1MX16, 25ns, CMOS, PBGA48
IC REG BUCK ADJ 1.6A DL 16TSSOP
IC SRAM 16M PARALLEL 48MINIBGA
16Mb, Low Power/Power Saver,async,1Mb X 16,2.5V-3.6V,48 Ball Mbga (9X11 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV102416BLL-25MLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV102416BLL25MLI