ISSI IS61WV20488BLL-10MLI

Integrated Silicon Solution (issi) - IS61WV20488BLL-10MLI - SRAM, 16MBIT, 10NS, 48BGA
$ 26.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV20488BLL-10MLI.

HQonline

Datasheet19 pages11 years ago

element14 APAC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS61WV20488BLL-10MLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel 16 BGA-48 11mm*9mm*1.2mm
1M x 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 16M PARALLEL 48TFBGA
Alliance MemoryAS7C316098A-10BINTR
SRAM Chip Async Single 3.3V 16Mbit 1M X 16 10ns 48-Pin TFBGA T/R
Alliance MemoryAS7C316098A-10BIN
AS7C316098A Series 16 Mb (1 M x 16) 10 ns 3.6 V High Speed CMOS SRAM - TFBGA-48
SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 25ns 48-Pin Mini-BGA
Alliance MemoryAS6C1616-70BIN
AS6C1616 Series 16 Mbit (1024 K x 16) 2.7 - 3.6 V 70 Asynchronous SRAM - FBGA-48

Descriptions

Descriptions of ISSI IS61WV20488BLL-10MLI provided by its distributors.

INTEGRATED SILICON SOLUTION (ISSI) - IS61WV20488BLL-10MLI - SRAM, 16MBIT, 10NS, 48BGA
16Mb £¨2M x 8£© 2 M x 8 2.4V 100mA 3.6V Parallel BGA-48 11mm*9mm*1.2mm
SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 10ns 48-Pin Mini-BGA / IC SRAM 16MBIT 10NS 48MINIBGA
e1 Surface Mount Tray 2MX8 ic memory 10ns 0.75mm 0.025A 16Mb
Standard SRAM, 2MX8, 10ns, CMOS, PBGA48
2.4V~3.6V 16Mbit TFBGA-48 SRAM ROHS
IC SRAM 16M PARALLEL 48MINIBGA
Static Random Access Memory (SRAM)
SRAM 16M (2Mx8) 10ns Async SRAM
16MB,HIGH-SPEED,ASYNC,2MBX8,8N <NV
16Mb, high-Speed, async,2Mbx8,8Ns/3.3V, or 10Ns/2.4V-3.6V, 48 Ball Mbga (9X11 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV20488BLL-10MLI
SRAM, 16MBIT, 10NS, 48BGA; Memory Size:16Mbit; Memory Configuration:2M x 8bit; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Memory Case Style:Mini BGA; No. of Pins:48; Access Time:10ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.4V to 3.6V

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV20488BLL10MLI