ISSI IS61LV12824-10TQLI

128K X 24 High-speed Cmos Static Ram With 3.3V Supply | IC SRAM 3M Parallel 100TQFP
$ 7.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV12824-10TQLI.

Upverter

Datasheet13 pages20 years ago

IHS

Augswan

iiiC

CAD Models

Download ISSI IS61LV12824-10TQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.94
$ 5.64
$ 5.64
Stock
111,103
97,734
97,734
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
3 Mb
3 Mb
3 Mb
Address Bus Width
17 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
3 V
3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-07-24
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2020-09-30
LTD Date2020-12-31

Related Parts

512KB 128 k x 36 3.135V 210mA 3.465V 66MHz Parallel TQFP-100 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 10ns 100-Pin TQFP Tray
CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 8ns 100-Pin TQFP Tube/Tray

Descriptions

Descriptions of ISSI IS61LV12824-10TQLI provided by its distributors.

128K x 24 HIGH-SPEED CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 3M PARALLEL 100TQFP
SRAM Chip Async Single 3.3V 3M-Bit 128K x 24-Bit 10ns 100-Pin TQFP
e3 Surface Mount Tray SRAM - Asynchronous ic memory 10ns 20mm 210mA 3Mb
Standard SRAM, 128KX24, 10ns, CMOS, PQFP100
IC MCU 32BIT 128KB FLASH 100LQFP
IC SRAM 3MBIT PARALLEL 100TQFP
Static Random Access Memory (SRAM)
3MB,HIGH-SPEED,ASYNC,128K X 24 <NV

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LV1282410TQLI