Infineon CY7C1345G-100AXC

CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
$ 4.788
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1345G-100AXC.

element14 APAC

Datasheet25 pages24 years ago

Factory Futures

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
CY7C1351G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Flow -Through SRAM TQFP-100
CY7C1351G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 8ns 100-Pin TQFP Tube/Tray
3.3V 128K x 36 Synchronous Flowthrough SRAM with 3.3V I/O
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 160mA 3.6V 117MHz Parallel QFP

Descriptions

Descriptions of Infineon CY7C1345G-100AXC provided by its distributors.

CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 8ns 100-Pin TQFP Tray
Synchronous SRAM, Standard Sync, Flow-through, 4096 Kb Density, 100 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
3A991.B.2.A Surface Mount CY7C1345 Tray ic memory 100MHz 8ns 20mm 205mA
Cache Mem 4Mbit 3.3V SRAM 100-Pin TQFP Tray
CY7C1345G CACHE SRAM, 128KX36, 8NS PQFP;
128K X 36 CACHE SRAM 8 ns PQFP100
3.15V 3.6V 100MHz Parallel TQFP
IC SRAM 4.5MBIT PARALLEL 100TQFP
SRAM, 4MBIT, 128K X 36BIT, 8NS, TQFP-100; Memory Size:4Mbit; SRAM Memory Configuration:128K x 36bit; Supply Voltage Range:3.135V to 3.63V; Memory Case Style:TQFP; No. of Pins:100Pins; Access Time:8ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1345G100AXC
  • SP005645515