What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1338G-100AXC

CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
$ 6.754
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1338G-100AXC.

element14 APAC

Datasheet23 pages24 years ago
Datasheet17 pages19 years ago

Farnell

Factory Futures

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

CY7C1351G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 8ns 100-Pin TQFP Tube/Tray
3.3V 128K x 36 Synchronous Flowthrough SRAM with 3.3V I/O
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 7.5ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C1338G-100AXC provided by its distributors.

CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
4-MBIT (128K X 32) FLOW-THROUGH SYNC SRAM Cache SRAM, 128KX32, 8ns, CMOS, PQFP100
IC, SRAM, 4MBIT, PARALLEL, 8NS, TQFP-100; Memory Size:4Mbit; Memory Configuration:128K x 32; Clock Frequency:100MHz; Access Time:8ns; Supply Voltage Range:3.135V to 3.6V; Memory Case Style:TQFP; No. of Pins:100
SRAM, 4MBIT, PARALLEL, 8NS, TQFP-100; SRAM Type:Synchronous SRAM; Memory Configuration:128K x 32bit; IC Case / Package:TQFP; No. of Pins:100Pins; Supply Voltage Min:3.135V; Supply Voltage Max:3.63V; Supply Voltage Nom:3.3V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1338G100AXC
  • SP005645505