ISSI IS61C256AL-12TLI

SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I / IC SRAM 256KBIT 12NS 28TSOP
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C256AL-12TLI.

IHS

Datasheet11 pages6 years ago

Augswan

Factory Futures

iiiC

Burklin Elektronik

Inventory History

3 month trend:
+0.78%

CAD Models

Download ISSI IS61C256AL-12TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.531
$ 2.8
$ 2.8
Stock
154,709
118,129
118,129
Authorized Distributors
6
5
5
Case/Package
-
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alliance MemoryAS7C256A-12TIN
256Kb £¨32K x 8£© 32 k x 8 4.5V 70mA 5.5V Parallel TSOP-28 11.9mm*8.1mm*1.05mm
5.0V 32K x 8 Asynchronous Static Ram
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28

Descriptions

Descriptions of ISSI IS61C256AL-12TLI provided by its distributors.

SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I / IC SRAM 256KBIT 12NS 28TSOP
32K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
INTEGRATED SILICON SOLUTION (ISSI) - IS61C256AL-12TLI - SRAM, 256KBIT, 12NS, TSOP-28

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C256AL-12TLI.
  • IS61C256AL12TLI