ISSI IS62C256AL-45TLI-TR

SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C256AL-45TLI-TR.

IHS

Datasheet12 pages10 years ago

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-2.74%

CAD Models

Download ISSI IS62C256AL-45TLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 1.321
Stock
190,201
183,969
Authorized Distributors
3
6
Case/Package
TSOP
TSOP
Number of Pins
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns Automotive 28-Pin TSOP-I Tray
Alliance MemoryAS7C256A-12TIN
256Kb £¨32K x 8£© 32 k x 8 4.5V 70mA 5.5V Parallel TSOP-28 11.9mm*8.1mm*1.05mm
Alliance MemoryAS7C256A-15TIN
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
5.0V 32K x 8 Asynchronous Static Ram

Descriptions

Descriptions of ISSI IS62C256AL-45TLI-TR provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 0.55mm 25mA 256kb
256Kb £¨32K x 8£© 32 k x 8 4.5V 25mA 5.5V Parallel TSOP-28
SRAM 256 kbit, TSSOP-28, IS62C256AL-45TLI-TR
Serial SRAM, 32Kx8, 5V, TSOP1-28, RoHS
ISSI SCT
IC SRAM 256K PARALLEL 28TSOP I
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
Static Random Access Memory (SRAM)
256K, low Power, async,32K X 8,45Ns,5V,28 Pin Tsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS62C256AL-45TLI-TR

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT