ISSI IS45S16400J-6TLA1

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 1.05mm
$ 4.305
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S16400J-6TLA1.

TME

Datasheet60 pages4 years ago

HQonline

Inventory History

3 month trend:
-19.05%

CAD Models

Download ISSI IS45S16400J-6TLA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-05-24
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2025-02-09
LTD Date2026-02-09

Related Parts

256Mb £¨16M x 16£© 16Mx16 3V 160mA 3.6V 166MHz Parallel 16bit TSOP-54
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J

Descriptions

Descriptions of ISSI IS45S16400J-6TLA1 provided by its distributors.

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 1.05mm
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V Automotive 54-Pin TSOP-II
EAR99 Surface Mount Tray 4MX16 ic memory 166MHz 5.4ns 22.22mm 100mA
DDR SDRAM, 4Mx16, 3.3V, 4K, TSOP2-54,RoHS
ISSI SCT
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54
Automotive (-40 To +85C), 64M, 3.3V, Sdram, 4Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS45S16400J-6TLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S16400J6TLA1