ISSI IS45S16320F-7CTLA1

DRAMChip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
$ 9.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S16320F-7CTLA1.

IHS

Datasheet63 pages8 years ago

Augswan

CAD Models

Download ISSI IS45S16320F-7CTLA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.508
$ 11.825
$ 11.825
Stock
117,828
228,711
228,711
Authorized Distributors
3
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
SDRAM
SDRAM
Density
-
512 Mb
512 Mb
Address Bus Width
-
13 b
13 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii

Descriptions

Descriptions of ISSI IS45S16320F-7CTLA1 provided by its distributors.

DRAMChip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
Active 3-STATE AEC-Q100 DUAL DRAM Memory -40C~85C TA 3V 536870912bit 0.004A
DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II
IC DRAM 512MBIT PAR 54TSOP II / SDRAM Memory IC 512Mb (32M x 16) Parallel 143 MHz 5.4 ns 54-TSOP II
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54
IC SDRAM 512MBIT 143MHZ 54TSOP
Automotive (-40 To +85C), 512M, 3.3V, Sdram, 32Mx16, 143Mhz, Cu 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS45S16320F-7CTLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S16320F7CTLA1