ISSI IS45S16160G-6TLA1

32MEG X 8, 16MEG X16 256MB Synchronous Dram | IC Dram 256M Parallel 54TSOP
$ 8.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S16160G-6TLA1.

HQonline

Datasheet63 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS45S16160G-6TLA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.72
$ 4.5
$ 4.5
Stock
185,871
228,213
228,213
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
15 b
15 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2010-12-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-02-09
LTD Date2026-02-09

Related Parts

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
256Mb £¨32M x 8£© 32Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16m*1.2mm
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of ISSI IS45S16160G-6TLA1 provided by its distributors.

32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
256Mb £¨16M x 16£© 16Mx16 3V 160mA 3.6V 166MHz Parallel 16bit TSOP-54
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V Automotive 54-Pin TSOP-II
DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, 54 Pins, TSOP-II
EAR99 Surface Mount Tray 16MX16 ic memory 166MHz 5.4ns 22.22mm 0.004A
DDR SDRAM, 16Mx16, 3.3V, 8K, TSOP2-54,RoHS
ISSI SCT
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
DRAM 256M, 3.3V, 166Mhz 16Mx16 SDR SDRAM
Automotive (-40 To +85C), 256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS45S16160G-6TLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S16160G6TLA1