ISSI IS43TR16256AL-15HBL

4G, 1.35V, Ddr3L, 256Mx16, 1333Mt/s @ 9-9-9, 96 Ball Bga (9Mm X13Mm) Rohs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43TR16256AL-15HBL.

IHS

Datasheet87 pages8 years ago

Augswan

Alternate Parts

Price @ 1000
$ 19.109
$ 19.109
Stock
247,817
144,433
144,433
Authorized Distributors
0
1
1
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
96
96
96
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
4 Gb
4 Gb
4 Gb
Address Bus Width
18 b
15 b
15 b
Access Time
125 ps
125 ps
125 ps
Frequency
667 MHz
667 MHz
667 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2012-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-30
LTD Date2021-05-31

Related Parts

4G, 1.5V, DDR3, 512Mx8, 1333MT/s @ 9-9-9, 78 ball BGA (9mm x10.5mm) RoHS
4Gb (512M x 8) 512Mx8 1.425V 165mA 1.575V 800MHz Parallel 8bit BGA
DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin TWBGA Tray
MT40A256M16GE-083E: B Micron DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-PinFBGA RoHS
4Gb (256M x 16) 256Mx16 1.283V 140mA 1.45V 1.066GHz Parallel 16bit FBGA-96 14mm*8mm*920¦Ìm
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray

Descriptions

Descriptions of ISSI IS43TR16256AL-15HBL provided by its distributors.

4G, 1.35V, Ddr3L, 256Mx16, 1333Mt/s @ 9-9-9, 96 Ball Bga (9Mm X13Mm) Rohs
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin TW-BGA
512Mx8, 256Mx16 4Gb DDR3 SDRAM | IC DRAM 4G PARALLEL 96TWBGA
Surface Mount Tray 256MX16 SDRAM - DDR3L ic memory 667MHz 20ns 13mm 240mA
DDR3L DRAM, 256MX16, 0.125ns, CMOS, PBGA96
DDR SDRAM, 256Mx16, 1.35V, 8K, BGA-96,RoHS
ISSI SCT
DRAM 4G, 1.35V, 1333Mhz DDR3L SDAM

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43TR16256AL15HBL