ISSI IS43DR16640C-25DBLI

1Gb (64M x 16) 64Mx16 1.7V 200mA 1.9V 400MHz Parallel 16bit BGA-84 12.5mm*8mm*1.2mm
$ 5.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16640C-25DBLI.

IHS

Datasheet49 pages2 years ago

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download ISSI IS43DR16640C-25DBLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.868
$ 6.006
$ 6.006
Stock
165,975
639,884
639,884
Authorized Distributors
3
5
5
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
84
84
84
Memory Type
-
DDR2, SDRAM
DDR2, SDRAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
13 b
16 b
16 b
Access Time
400 ps
400 ps
400 ps
Frequency
-
400 MHz
400 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1Gb (64M x 16) 64Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.2mm
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA
DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA
DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA Tray
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V Automotive 84-Pin TW-BGA
1Gb (64M x 16) 64Mx16 1.283V 233mA 1.45V 933MHz Parallel 16bit BGA

Descriptions

Descriptions of ISSI IS43DR16640C-25DBLI provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 200mA 1.9V 400MHz Parallel 16bit BGA-84 12.5mm*8mm*1.2mm
DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA
EAR99 Surface Mount Tray 64MX16 ic memory 400MHz 400ps 12.5mm 0.025A
DDR SDRAM, 64Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
IC DRAM 1GBIT PARALLEL 84TWBGA
储存器, DRAM, 64M X 16位, WBGA-84;
DRAM, 64M X 16BIT, WBGA-84; DRAM Memory Configuration: 64M x 16bit; Memory Case Style: WBGA; No. of Pins: 84Pins; IC Interface Type: -; Access Time: -; Page Size: -; Operating Temperature Min: -40°C; Operating Temperature Max: 8

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16640C 25DBLI
  • IS43DR16640C25DBLI