ISSI IS43DR16640B-25DBL

1Gb (64M x 16) 64Mx16 1.7V 240mA 1.9V 400MHz Parallel 16bit BGA-84
$ 12.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16640B-25DBL.

IHS

Datasheet29 pages10 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.32
$ 11.499
Stock
178,618
215,484
Authorized Distributors
3
4
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2, SDRAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
400 ps
400 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 1.7V 295mA 1.9V 400MHz Parallel 16bit BGA-84
DRAM Chip DDR2 SDRAM 256Mbit 16Mx16 1.8V 84-Pin TW-BGA / IC DRAM 256M PARALLEL 84TWBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 333MHz Parallel 16bit BGA 12.5mm*8mm*1mm
SLC NAND Flash Parallel 1.8V 1Gbit 128M x 8bit 63-Pin BGA T/R
SRAM Chip Async Dual 1.8V 64K-bit 4K x 16 55ns 100-Pin VFBGA Tray
S34MS01G1 Series 1 Gb (128 M x 8) 45 ns SLC NAND Flash for Embedded - BGA-63

Descriptions

Descriptions of ISSI IS43DR16640B-25DBL provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 240mA 1.9V 400MHz Parallel 16bit BGA-84
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin TW-BGA
DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, TWBGA
EAR99 Surface Mount Tray 64MX16 ic memory 400MHz 400ps 12.5mm 240mA
DDR SDRAM, 64Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 1GBIT PARALLEL 84TWBGA
1G, 1.8V, Ddr2, 64Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43DR16640B-25DBL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16640B25DBL