ISSI IS43DR16160B-3DBLI

Dram Chip DDR2 Sdram 256MBIT 16MX16 1.8V 84-PIN Tw-bga / IC Dram 256M Parallel 84TWBGA
$ 4.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16160B-3DBLI.

HQonline

Datasheet46 pages8 years ago

element14 APAC

Augswan

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1Gb (64M x 16) 64Mx16 1.7V 220mA 1.9V 333MHz Parallel 16bit BGA-84
INTEGRATED SILICON SOLUTION (ISSI) IS43DR16320C-25DBLI SDRAM, DDR2, 512MBIT, 1.8V, 84BGA
512M, 1.8V, DDR2, 32Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R
1Gb (32M x 32) 32Mx32 1.7V 150mA 1.95V 200MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm
512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V Automotive 90-Pin VFBGA Tray

Descriptions

Descriptions of ISSI IS43DR16160B-3DBLI provided by its distributors.

DRAM Chip DDR2 SDRAM 256Mbit 16Mx16 1.8V 84-Pin TW-BGA / IC DRAM 256M PARALLEL 84TWBGA
256Mb £¨16M x 16£© 16Mx16 1.7V 250mA 1.9V 333MHz Parallel 16bit BGA-84
DDR SDRAM, 16Mx16, 1.8V, 8K, WBGA-84,RoHS
ISSI SCT
DDR2 DRAM, 16MX16, 0.45ns, CMOS, PBGA84
256M, 1.8V, Ddr2, 16Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR16160B-3DBLI
SDRAM, DDR2, 256MBIT, 1.8V, 84BGA; Memory Type:DRAM - Synchronous; Memory Configuration:16M x 16bit; Memory Case Style:BGA; No. of Pins:84; Interface Type:SSTL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16160B3DBLI