ISSI IS43DR16640B-25DBLI

1Gb (64M x 16) 64Mx16 1.7V 240mA 1.9V 400MHz Parallel 16bit BGA-84 12.5mm*8mm*1.2mm
$ 11.499
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16640B-25DBLI.

IHS

Datasheet29 pages10 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+105%

CAD Models

Download ISSI IS43DR16640B-25DBLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.499
$ 12.32
Stock
215,484
178,618
Authorized Distributors
4
3
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2, SDRAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
400 ps
400 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2012-01-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V Automotive 84-Pin TW-BGA
1Gb (128M x 8) 128Mx8 1.7V 240mA 1.9V 400MHz Parallel 8bit BGA-60
DRAM Chip DDR2 SDRAM 1G-Bit 128M x 8 1.8V 60-Pin TWBGA
1Gb (32M x 32) 32Mx32 1.7V 150mA 1.95V 200MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm

Descriptions

Descriptions of ISSI IS43DR16640B-25DBLI provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 240mA 1.9V 400MHz Parallel 16bit BGA-84 12.5mm*8mm*1.2mm
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin TW-BGA
DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, BGA, 84 Pins
EAR99 Surface Mount Tray 64MX16 ic memory 400MHz 400ps 1.2mm 240mA
DDR SDRAM, 64Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
IC DRAM 1GBIT PARALLEL 84TWBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16640B25DBLI