Vishay SFH615AA

Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, 600% CTR, PDIP
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH615AA.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

Farnell

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-6.53%

CAD Models

Download Vishay SFH615AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

VishayTCET1110
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor 1.65V 4.2μs 2.3μs 4μs 5.3kV AC 3μs 320% DIP Through-Hole Mount

Descriptions

Descriptions of Vishay SFH615AA provided by its distributors.

Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, 600% CTR, PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler NPN Out 1 Channel 5300Vrms 70V DIP-4
Optocoupler; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Package/Case:4-DIP; Leaded Process Compatible:No; Mounting Type:Through Hole; No. of Pins:4; Peak Reflow Compatible (260 C):No; Voltage Rating:1.25V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH615AA.