Isocom ISQ201X

Transistor Output Optocoupler, 4-Element, 5300V Isolation
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISQ201X.

IHS

Datasheet3 pages23 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-31.58%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IsocomISP844X
ISOCOM ISP844X Transistor Output Optocoupler, AC Input, 4 Channel, 5.3 kV, 20 %, 50 mA, DIP, 16 Pins
IsocomISP847X
ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
IsocomISP845X
Darlington Output Optocoupler, 4-Element, 5300V Isolation
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ615-3
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ615-2
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Isocom ISQ201X provided by its distributors.

Transistor Output Optocoupler, 4-Element, 5300V Isolation
16 Pin Transistor Output, Quad Optocoupler
OPTOISO 5.3KV 1CH TRANS 16-DIP
16PIN TRANSISTOR OUTPUT, QUAD OP
Optocoupler, Dip-16, Quad, Tr. O/P; No. Of Channels:4 Channel; Optocoupler Case Style:Dip; No. Of Pins:16Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:75%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:-Rohs Compliant: Yes |Isocom Components 2004 Ltd ISQ201X

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD