Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom ISP845X

Optocoupler, Dip-16, Quad, Darl. O/P; |Isocom Components 2004 Ltd ISP845X
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP845X.

New Yorker Electronics

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-4.88%

CAD Models

Download Isocom ISP845X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IsocomISP844X
ISOCOM ISP844X Transistor Output Optocoupler, AC Input, 4 Channel, 5.3 kV, 20 %, 50 mA, DIP, 16 Pins
IsocomISP847X
ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
IsocomTIL199
Isocom Optocoupler, TIL199series, Four channels, Through hole mounting, 16needle
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ615-3
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ615-2
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Isocom ISP845X provided by its distributors.

Optocoupler, Dip-16, Quad, Darl. O/P; |Isocom Components 2004 Ltd ISP845X
Isocom Darlington output type optocoupler, Four channels, Through hole mounting, 16needle, PDIPencapsulation
Darlington Output Optocoupler, 4-Element, 5300V Isolation
16 Pin, Darlington, Quad, Optocoupler 25-PK
DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
OPTOCOUPLER, DIP-16, QUAD, DARL. O/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 600%; Collector Emitter Voltage V(br)ceo: 35V;

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD