Isocom IS7000XSM

DC-IN 1-CH Darlington DC-OUT 4-Pin DIP SMD Tube
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS7000XSM.

New Yorker Electronics

Datasheet10 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
Transistor Output Optocoupler, 1-Element, 5300V Isolation
IsocomTIL197
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
VishaySFH628A-3
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 100 %
AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R / OPTOISOLATOR 5.3KV TRANS 4-SMD
Optocoupler with transistor output; VISHAY; SFH6286-2T; 1; 55 V; 4; SMD/SMT

Descriptions

Descriptions of Isocom IS7000XSM provided by its distributors.

DC-IN 1-CH Darlington DC-OUT 4-Pin DIP SMD Tube
HIGH VOLTAGE DARLINGTON OUTPUT OPTICALLY COUPLED ISOLATOR Darlington Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, SMDIP-4, Darl. O/p
4 Pin Darlington, Single Optocoupler
Optocoupler, Smdip-4, Darl. O/P; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:1000%; Collector Emitter Voltage V(Br)Ceo:300V Rohs Compliant: Yes |Isocom Components 2004 Ltd IS7000XSM
4PIN DARLINGTON, SINGLE OPTOCOUP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD