Isocom H11L2SM

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11L2SM.

New Yorker Electronics

Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Isocom H11L2SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.551
$ 0.388
Stock
40,605
279,191
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
5300 Vrms
4170 Vrms
Propagation Delay
-
4 µs
Pulse Width Distortion (PWD)
-
-
Rise Time
-
100 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Diodes Inc.MOC3063S-TA1
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Lite-OnMOC3022S
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
CNY17R Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler SMT-DIP-6

Descriptions

Descriptions of Isocom H11L2SM provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD
6 Pin Schmitt Trigger, Single Optocoupler
OPTOISOLTR 5.3KV OPEN COLL 6-SMD
6PIN SCHMITT TRIGGER, SINGLE OPT
OPTOCOUPLER, SCHMITT TRIGGER O/P; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: -; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Product Range: -; SVHC: No SVHC (15-Jan-2019); Input Current: 10m

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD