onsemi H11L2SM

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin Plastic Dip SMD White Bulk
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L2SM.

IHS

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.388
$ 0.551
Stock
255,319
40,605
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
5300 Vrms
Current Transfer Ratio
-
-
Rise Time
100 ns
-
Fall Time
100 ns
-
Output Voltage
-
16 V
Output Current
50 mA
-
Forward Voltage
1.2 V
-
Forward Current
30 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Triac-Output Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay VO3052-X007T
Optocoupler, Surface Mount DIP, 6 Pins, 4.42 kV, Non Zero Crossing, 600 V, VO3053
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi H11L2SM provided by its distributors.

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin Plastic Dip SMD White Bulk
Schmitt-Trigger-Output Optocoupler,1-Channel,7.5Kv Isolation, so |Onsemi H11L2S-M
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4170V Isolation, 1MBps
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L2S-M