Lite-On MOC3022S

Lite-On Triac Output Optocoupler, SMD, 6-Pin, PDIP SMD Package
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On MOC3022S.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Factory Futures

iiiC

TME

Inventory History

3 month trend:
-31.31%

CAD Models

Download Lite-On MOC3022S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.269
$ 0.272
Stock
135,442
1,086,776
Authorized Distributors
4
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5000 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnMOC3023S
MOC3023 Series Single Channel 400 V 50 mA 5000 Vrms TRIAC Photocoupler - SDIP-6
Lite-OnMOC3020S
MOC3020S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
Lite-OnMOC3021S
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP SMD Tube
CNY17R Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler SMT-DIP-6

Descriptions

Descriptions of Lite-On MOC3022S provided by its distributors.

Lite-On Triac Output Optocoupler, SMD, 6-Pin, PDIP SMD Package
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD
Optocoupler, Triac, 400Vdrm, Ift=10Ma Max, 6Pin, Smt
Triac Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Optocoupler TRIAC
Optocoupler Triac Output, 400V, SMD6
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3022S.