Renesas X9429WV14I-2.7

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 10kOhm
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9429WV14I-2.7.

IHS

Datasheet20 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9429WV14I-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.308
$ 3.308
Stock
83,824
70,042
70,042
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ
Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 300ppm/C 4.4mm 10000Ohm
RenesasX9418WV24
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm

Descriptions

Descriptions of Renesas X9429WV14I-2.7 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 10kOhm
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO14
IC DIGITAL POT 10K 64TP 14TSSOP
IC DGTL POT 10KOHM 64TAP 14TSSOP
The X9429 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. The potentiometer has associated with it a volatile Wiper Counter Register (WCR) and a four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9429WV14I-27
  • X9429WV14I2.7
  • X9429WV14I27