Renesas X9400WV24IZ-2.7

Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
$ 10.7
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9400WV24IZ-2.7.

IHS

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9400WV24IZ-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.7
$ 3.538
$ 3.538
Stock
137,927
145,003
145,003
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
-
-
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP T/R
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm
Analog DevicesAD5233BRUZ10-R7
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R

Descriptions

Descriptions of Renesas X9400WV24IZ-2.7 provided by its distributors.

Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer 64POS 10KOhm Quad 24-Pin TSSOP
IC, NV DIG POT; End To End Resistance:10kohm; Resistance Tolerance:± 20%; No. of Steps:64; Supply Voltage Range:2.7V to 5.5V; Control Interface:SPI; No. of Pots:Quad; Temperature Coefficient:± 300ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9400WV24IZ2.7