Analog Devices AD5233BRUZ10-R7

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R
$ 7.561
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5233BRUZ10-R7.

Arrow Electronics

Datasheet32 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD5233BRUZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.561
$ 7.31
$ 7.31
Stock
168,571
223,309
223,309
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
EEPROM
EEPROM
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5233BRUZ10-R7.

Related Parts

Analog DevicesAD5253BRUZ10-RL7
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Analog DevicesDS1844E-010
Digital Potentiometer 64POS 10KOhm Quad 20-Pin TSSOP
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
Analog DevicesDS1806E-010
Digital Potentiometer 64POS 10KOhm Hex 20-Pin TSSOP
Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ

Descriptions

Descriptions of Analog Devices AD5233BRUZ10-R7 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R
QUAD 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO24
AD5233 Tin Cascade Pin SPI digital potentiometer 630kHz 2.75V 10kOhm 7.8mm
3.5¦ÌA ¡À600ppm/¡æ linear 10K¦¸ 64 4 Non-Volatile 5.5V SPI Potentiometer TSSOP-24 SMD mount£¬glue mount 7.8mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5233BRUZ10R7