Renesas X9317WV8

Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin TSSOP N
$ 5.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9317WV8.

IHS

Datasheet15 pages21 years ago
Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9317WV8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.175
$ 0.876
Stock
90,783
143,049
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Resistance
10 kΩ
10 kΩ
Number of Taps
100
100
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

CMOS GULL WING INDUSTRIAL LINEAR Digital Potentiometer 20% 85C 4.4mm 10000Ohm
Digital Potentiometer 10kOhm 129POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Quad Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer 20% -40C 18muA 0.635mm

Descriptions

Descriptions of Renesas X9317WV8 provided by its distributors.

Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin TSSOP N
IC DIGITAL POT 10K 100TP 8TSSOP
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
DIGITAL POT, 1 FUNC, 1
IC DIG POT 10K 8-TSSOP
DIGIPOT, 100 POSITIONS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M