Renesas ISL22446WFV20Z

Quad Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL22446WFV20Z.

IHS

Datasheet15 pages22 years ago
Datasheet15 pages22 years ago

Farnell

Intersil

CAD Models

Download Renesas ISL22446WFV20Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
MCP4441 Series Quad 7-Bit 129 Step I2C 10 kOhm Non Volatile Digital POT-TSSOP-20
Digital Potentiometer 10kOhm 128POS Non-Volatile Automotive 14-Pin TSSOP Tube
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer 20% -40C 110muA 0.635mm
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer 20% -40C 18muA 0.635mm

Descriptions

Descriptions of Renesas ISL22446WFV20Z provided by its distributors.

Quad Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps
Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 128 Positions, CMOS, PDSO20
IC DGT POT 10KOHM 128TAP 20TSSOP
IC POT DGTL 128TP LN LP 20-TSSOP
DCP, QUAD, 128TAPS, SMD, TSSOP20
DCP, QUAD, 128TAPS, SMD, TSSOP20; End To End Resistance:10kohm; Resistance Tolerance:± 20%; No. of Steps:128; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Quad; Memory Type:EEPROM; Temperature Coefficient:± 50ppm/°C; Potentiometer IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:22446; Interface Type:SPI; Memory Type:Non-Volatile; No. of Channels:4; No. of Positions:128; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Track Resistance:10kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M