Renesas X9317WS8I-2.7

Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC
$ 3.113
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9317WS8I-2.7.

IHS

Datasheet15 pages21 years ago
Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9317WS8I-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.113
$ 5.125
$ 5.125
Stock
93,233
131,050
131,050
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
RenesasX9317WS8T1
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC T/R
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9317WS8I-2.7 provided by its distributors.

Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC
IC DIGITAL POT 10K 100TP 8SOIC
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
IC DGTL POT 10KOHM 100TAP 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9317WS8I-27
  • X9317WS8I2.7
  • X9317WS8I27