Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9317WS8ZT1

Ic, digital Potentiometer, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9317WS8ZT1.

Integrated Device Technology

Datasheet14 pages21 years ago
Datasheet14 pages21 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.01 - Mar 22, 2024
Verification

Alternate Parts

Price @ 1000
$ 5.125
$ 5.125
Stock
109,674
172,178
172,178
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
8
-
-
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RenesasX9C103SIZ
Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
RenesasX9C103SZT1
X9C103 Series 5.5 V 10 kOhm SMT Digitally Controlled Potentiometer - SOIC-8
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9317WS8ZT1 provided by its distributors.

Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interfac
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
Digital Potentiometer ICs CMOS XDCP 10KOHM 100 TAPS
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
IC DGTL POT 10KOHM 100TAP 8SOIC
Digitally Controlled Potentiometer (XDCP™)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M