Renesas X9279TV14IZ-2.7

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP
$ 10.038
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9279TV14IZ-2.7.

IHS

Datasheet18 pages21 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9279TV14IZ-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.038
$ 2.35
$ 2.35
Stock
117,250
50,411
50,411
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
-
-
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-05-25
LTD Date2012-11-29

Related Parts

Analog DevicesAD5232BRUZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesAD8402ARUZ100
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42100-E/ST
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5232BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R

Descriptions

Descriptions of Renesas X9279TV14IZ-2.7 provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP
RoHS Compliant CMOS Single GULL WING Digital Potentiometer 20% -40C 3mA 900mum
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
IC DGT POT 100KOHM 256TP 14TSSOP
IC XDCP SGL 256TAP 100K 14-TSSOP
The X9279 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the2-Wire bus interface. The potentiometer has associated with it a volatile Wiper Counter Register(WCR) and a four nonvolatile Data Registers that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Poweruprecalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9279TV14IZ2.7