Analog Devices AD5232BRUZ100-RL7

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
$ 4.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5232BRUZ100-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5232BRUZ100-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.762
$ 5.336
$ 5.336
Stock
222,508
275,915
275,915
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5232BRUZ100-RL7.

Related Parts

Analog DevicesAD8402ARUZ100
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42100-E/ST
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesDS1868E-100+
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 400muA 6.5mm
Analog DevicesMAX5455EUD+
MAX5455 Up/Down (U/D INC CS) e3 Potentiometer digital potentiometer 3/5V 100kOhm 950mum 2muA

Descriptions

Descriptions of Analog Devices AD5232BRUZ100-RL7 provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
NONVOLATILE MEMORY AD5232 Tin Cascade Pin digital potentiometer 500kHz 2.75V 100kOhm 5mm
Nonvolatile Memory, Dual, 256-Position Digital Potentiometer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5232BRUZ100RL7