Analog Devices AD8402ARUZ100

1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARUZ100.

Inventory History

3 month trend:
-9.25%

CAD Models

Download Analog Devices AD8402ARUZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 3.69
$ 3.69
Stock
296,619
908,548
908,548
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARUZ100.

Related Parts

Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42100-E/ST
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Digital Pot, 256 steps, SPI, 100kohms, dual channel | Microchip Technology Inc. MCP42100T-E/ST
Analog DevicesAD5232BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5232BRU100-REEL7
Digital Potentiometer 256POS 100KOhm Dual 16-Pin TSSOP T/R
Analog DevicesDS1845E-100+
Digital Potentiometer 100POS/256POS 100k Ohm 2Pot 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD8402ARUZ100 provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Digital Potentiometer, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD8402ARUZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated