Renesas X9250US24

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC W
$ 15.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9250US24.

IHS

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago
Datasheet21 pages22 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Renesas X9250US24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.038
$ 16.925
$ 16.925
Stock
61,689
72,086
72,086
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm
Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
RenesasX9251US24I
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm
RenesasX9261US24
Non-RoHS Compliant Surface Mount 2005 SOIC Digital Potentiometer 20% 0C 50kOhm 2MHz
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
QUAD 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO24

Descriptions

Descriptions of Renesas X9250US24 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC W
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 2.65mm 50kOhm
Quad 50K Digital Potentiometer, 3-WIRE Serial Control Interface, 256 Positions, PDSO24, 0.300 Inch, Plastic,...
IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Quad; No. of Steps:256; End To End Resistance:50kohm; Control Interface:SPI Serial; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M