Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9241AWSIZ

X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - SOIC-20
$ 10.94
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9241AWSIZ.

Integrated Device Technology

Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

IHS

Renesas

element14 APAC

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Aug 17, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.94
$ 9.791
$ 9.791
Stock
174,896
95,026
95,026
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Ic,digital Potentiometer,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Renesas X9221AWSIZT1
RenesasX9241AWSZ
X9241A Series 64 Taps 10 kO Quad Digital Controlled Potentionmeter - SOIC-20
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
Analog DevicesDS1844S-010+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 2.35mm
Analog DevicesDS1844S-010/T&R
±750ppm/℃ linear 10KΩ 64 4 2.7V Volatile 5.5V I²C,Serial Potentiometer SOIC-20 SMD mount
Analog DevicesDS1806S-010
Digital Potentiometer 64POS 10KOhm Hex 20-Pin SOIC W

Descriptions

Descriptions of Renesas X9241AWSIZ provided by its distributors.

X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - SOIC-20
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mA 2.34mm
Digital Potentiometer (Pots) IC; Taper:Logarithmic; Wiper Type:Non-Volatile; No. of Pots:Quad; No. of Steps:64; Control Interface:Serial, 2 Wire; Package/Case:20-SOIC; No. of Pins:20; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, DPOT, XDCP; End To End Resistance:10kohm; Track Taper:Logarithmic; Resistance Tolerance:± 20%; No. of Steps:64; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial, 2-Wire; No. of Pots:Quad; Memory Type:EEPROM; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:9241; Logic Function Number:X9241; Memory Type:Non-Volatile; No. of Channels:4; No. of Positions:64; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD; Track Resistance:40ohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M