Renesas X9241AWP

Quad 10K Digital Potentiometer 2-WIRE Serial Control Interface 64 Positions PDIP20
$ 10.713
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9241AWP.

IHS

Datasheet16 pages21 years ago
Datasheet18 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9241AWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.713
$ 5.62
Stock
106,242
85,895
Authorized Distributors
3
2
Case/Package
DIP
PDIP
Number of Pins
-
20
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesDS1809-010
Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N
RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
RenesasX9313WP
RoHS Compliant CMOS DUAL COMMERCIAL Digital Potentiometer 20% 0C 7.62mm 10000Ohm
RenesasX9C103PI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8DIP
RenesasX9C103P
Potentiometer; Digital; 100; 8 Lead Plastic DIP; 5 V +10 %; 1 mA (Typ.); 16 mW
Analog DevicesDS1844-010
IC DGTL POT 10KOHM 64TAP 20DIP / Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP

Descriptions

Descriptions of Renesas X9241AWP provided by its distributors.

QUAD 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDIP20
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 25.908mm 10kOhm
Digital Potentiometer 64POS 10KOhm Quad 20-Pin PDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M