Renesas X9313WP

RoHS Compliant CMOS DUAL COMMERCIAL Digital Potentiometer 20% 0C 7.62mm 10000Ohm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9313WP.

IHS

Datasheet12 pages21 years ago
Datasheet10 pages22 years ago

ODG (Origin Data Global)

Augswan

Newark

CAD Models

Download Renesas X9313WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
RenesasX9314WP-3
RoHS Compliant DUAL COMMERCIAL Through Hole Digital Potentiometer 20% 0C 9.525mm 10kOhm
Analog DevicesDS1809-010
Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N
Analog DevicesDS1866+
IC POT TRIM LOG 2.7-5.5V 8-DIP / Digital Potentiometer 10kOhm 8POS Volatile Log 8-Pin PDIP N

Descriptions

Descriptions of Renesas X9313WP provided by its distributors.

RoHS Compliant CMOS DUAL COMMERCIAL Digital Potentiometer 20% 0C 7.62mm 10000Ohm
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8
IC XDCP 32-TAP 10K 3-WIRE 8-DIP
IC, DIGITAL POT 10K, 9313, DIP8; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:32; Supply Voltage Range:4.5V to 5.5V; Control Interface:3 Wire, Serial; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:9313; IC Generic Number:9313; Interface Type:Up/Down, Serial, 3 Wire; Logic Function Number:9313; Memory Type:Non-Volatile; No. of Channels:1; No. of Positions:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Track Resistance:10kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M