Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1809-010

Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1809-010.

SHENGYU ELECTRONICS

Datasheet9 pages16 years ago

DigiKey

CAD Models

Download Analog Devices DS1809-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
Stock
96,759
102,897
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
-
Tolerance
20 %
-
Temperature Coefficient
750 ppm/°C
750 ppm/°C
Memory Type
Non-Volatile
-
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
Analog DevicesDS1804-100
Single-phase power supply 2.7V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Descriptions

Descriptions of Analog Devices DS1809-010 provided by its distributors.

Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N
IC DGTL POT 10KOHM 64TAP 8DIP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC DALLASTAT 10K 300MIL 8-DIP
DS1809 DALLASTAT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated