Renesas X9241AUPI

Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9241AUPI.

IHS

Datasheet16 pages21 years ago
Datasheet18 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9241AUPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.641
Stock
43,191
113,260
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
RenesasX9313UP
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 32TAP 8DIP
RenesasX9C503P
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8DIP
Analog DevicesDS1844-050
IC DGTL POT 50KOHM 64TAP 20DIP / Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP

Descriptions

Descriptions of Renesas X9241AUPI provided by its distributors.

Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20
IC DGTL POT 50KOHM 64TAP 20DIP
IC XDCP QUAD 4X50K EE 20-DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M